Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
115 V ac
AC or DC Operation
AC
Power Consumption
115W
Maximum Current
1.3A
Depth
106.9mm
Dimensions
254 (Dia.) x 106.9mm
Air Flow
1402m³/h
Noise Level
60dB
Fan Speed
2400rpm
Bearing Type
Ball
Stock information temporarily unavailable.
Price on Asking
Round tube axialfan,1401.6cu.m/h115Vac
1

Price on Asking
Round tube axialfan,1401.6cu.m/h115Vac
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
115 V ac
AC or DC Operation
AC
Power Consumption
115W
Maximum Current
1.3A
Depth
106.9mm
Dimensions
254 (Dia.) x 106.9mm
Air Flow
1402m³/h
Noise Level
60dB
Fan Speed
2400rpm
Bearing Type
Ball