Round tube axialfan,1401.6cu.m/h115Vac

RS Stock No.: 485-763Brand: COMAIR ROTRONManufacturers Part No.: CLE2L5
View all in Home

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Power Consumption

115W

Depth

106.9mm

Maximum Current

1.3A

Dimensions

254 (Dia.) x 106.9mm

Air Flow

1402m³/h

Noise Level

60dB

Fan Speed

2400rpm

Bearing Type

Ball

Product details

AC Tube-Axial Fans Round Housing

Shaped trailing edge cooling fans using stainless steel ball bearings for prolonged life
Constructed using a single piece die-cast aluminium veturi combined with a flame retardant polycarbonate propeller
Motor protection by self-resetting thermal device

Approvals

UL; CSA; TUV

Stock information temporarily unavailable.

Price on Asking

Round tube axialfan,1401.6cu.m/h115Vac
sticker-462

Price on Asking

Round tube axialfan,1401.6cu.m/h115Vac
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Power Consumption

115W

Depth

106.9mm

Maximum Current

1.3A

Dimensions

254 (Dia.) x 106.9mm

Air Flow

1402m³/h

Noise Level

60dB

Fan Speed

2400rpm

Bearing Type

Ball

Product details

AC Tube-Axial Fans Round Housing

Shaped trailing edge cooling fans using stainless steel ball bearings for prolonged life
Constructed using a single piece die-cast aluminium veturi combined with a flame retardant polycarbonate propeller
Motor protection by self-resetting thermal device

Approvals

UL; CSA; TUV