CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Thermal Long Johns, S

RS Stock No.: 315-389Brand: CODUPALManufacturers Part No.: ODIN/S
View all in Base Layers

Technical Document

Specifications

Brand

CODUPAL

Size

S

Gender

Unisex

Colour

Black

Type

Thermal Long Johns

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Thermal Long Johns, S
sticker-462

Price on Asking

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Thermal Long Johns, S
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CODUPAL

Size

S

Gender

Unisex

Colour

Black

Type

Thermal Long Johns

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China