CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, XXL

RS Stock No.: 315-340Brand: CODUPALManufacturers Part No.: ODIN/2XL
View all in Base Layers

Technical Document

Specifications

Brand

CODUPAL

Size

XXL

Gender

Unisex

Colour

Black

Type

Base Layer

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, XXL
sticker-462

Price on Asking

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, XXL
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CODUPAL

Size

XXL

Gender

Unisex

Colour

Black

Type

Base Layer

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China