Technical Document
Specifications
Brand
COBALength
0.9m
Thickness
12.5mm
Width
0.6m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Solid
Product Format
Individual
Range
Orthomat Premium
Oil Resistant
No
Environment Types
Dry
Colour
Black
Chemical Resistant
No
Country of Origin
United States
Product details
Anti-Fatigue Plus Matting
A unique dual layered black anti-fatigue mat, thickness 12.5mm
Features a high density PVC top layer that offers greater durability
Low density bottom surface offers excellent fatigue relief properties
Anti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg muscles
Available in both mat and roll form
€ 117.80
€ 117.80 Each (Exc. Vat)
€ 142.54
€ 142.54 Each (inc. VAT)
1

€ 117.80
€ 117.80 Each (Exc. Vat)
€ 142.54
€ 142.54 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
COBALength
0.9m
Thickness
12.5mm
Width
0.6m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Solid
Product Format
Individual
Range
Orthomat Premium
Oil Resistant
No
Environment Types
Dry
Colour
Black
Chemical Resistant
No
Country of Origin
United States
Product details
Anti-Fatigue Plus Matting
A unique dual layered black anti-fatigue mat, thickness 12.5mm
Features a high density PVC top layer that offers greater durability
Low density bottom surface offers excellent fatigue relief properties
Anti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg muscles
Available in both mat and roll form