Cherry Wireless Keyboard and Mouse Set, QWERTY, Black

RS Stock No.: 874-3963Brand: CherryManufacturers Part No.: JD-0700GB-2
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY

Industrial Use

Yes

Normal Keys

105 + 4 (Hot Keys)

Multimedia Keys

Yes

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Depth

170mm

Keyboard Height

20mm

Keyboard Width

458mm

Country of Origin

China

Product details

Cherry DW 3000 Wireless Keyboard and Mouse

The Cherry DW 3000 Wireless Keyboard is rock-solid CHERRY technology with an excellent performance. Modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use

Key Benefits:
Whisper keystroke keys with wear-resistant laser key legends
Flat, wireless keyboard including cursor and number pad
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3-button mouse, for both left-handed and right-handed operation
Optical sensor technology (1,200 dpi)
Battery status display in keyboard and mouse
Interference-free wireless 2.4 GHz technology (range of up to 10m)
Operation of several desktops (multi-station capability)
Nano USB receiver
GS approval

Mouse:

Scanning: Infrared
Resolution: 1200 dpi
Number of Keys: 3
Mouse wheel design: Scroll wheel with key function
Design: Symmetrical
Connection: wireless
Scanning rate: max. 2400/s
Housing colour: anthracite

You may be interested in
Stock information temporarily unavailable.

€ 35.15

€ 35.15 Each (Exc. Vat)

€ 42.53

€ 42.53 Each (inc. VAT)

Cherry Wireless Keyboard and Mouse Set, QWERTY, Black
sticker-462

€ 35.15

€ 35.15 Each (Exc. Vat)

€ 42.53

€ 42.53 Each (inc. VAT)

Cherry Wireless Keyboard and Mouse Set, QWERTY, Black
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY

Industrial Use

Yes

Normal Keys

105 + 4 (Hot Keys)

Multimedia Keys

Yes

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Depth

170mm

Keyboard Height

20mm

Keyboard Width

458mm

Country of Origin

China

Product details

Cherry DW 3000 Wireless Keyboard and Mouse

The Cherry DW 3000 Wireless Keyboard is rock-solid CHERRY technology with an excellent performance. Modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use

Key Benefits:
Whisper keystroke keys with wear-resistant laser key legends
Flat, wireless keyboard including cursor and number pad
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3-button mouse, for both left-handed and right-handed operation
Optical sensor technology (1,200 dpi)
Battery status display in keyboard and mouse
Interference-free wireless 2.4 GHz technology (range of up to 10m)
Operation of several desktops (multi-station capability)
Nano USB receiver
GS approval

Mouse:

Scanning: Infrared
Resolution: 1200 dpi
Number of Keys: 3
Mouse wheel design: Scroll wheel with key function
Design: Symmetrical
Connection: wireless
Scanning rate: max. 2400/s
Housing colour: anthracite

You may be interested in