Celduc PCB Mount Reed Relay, 12V dc Coil, SPST, 100V dc Max, 1 kΩ

RS Stock No.: 399-8180Brand: CelducManufacturers Part No.: D31 A5100
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

1 kΩ

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10 VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

You may be interested in

Price on Asking

Celduc PCB Mount Reed Relay, 12V dc Coil, SPST, 100V dc Max, 1 kΩ
sticker-462

Price on Asking

Celduc PCB Mount Reed Relay, 12V dc Coil, SPST, 100V dc Max, 1 kΩ

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

1 kΩ

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10 VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

You may be interested in