Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 480 V ac Load, 32 Vdc Control

RS Stock No.: 272-6012Brand: Carlo GavazziManufacturers Part No.: RP1B48D3
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

480 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Country of Origin

China

Stock information temporarily unavailable.

€ 30.68

€ 30.68 Each (Exc. Vat)

€ 37.12

€ 37.12 Each (inc. VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 480 V ac Load, 32 Vdc Control
sticker-462

€ 30.68

€ 30.68 Each (Exc. Vat)

€ 37.12

€ 37.12 Each (inc. VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 480 V ac Load, 32 Vdc Control
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

480 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Country of Origin

China