Carlo Gavazzi Inductive Barrel Proximity Sensor, M30, 22 mm Detection, IO-Link NO/NC, 10 → 36 V dc
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Detection Range
22 mm
Body Style
Barrel
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 36 V dc
Country of Origin
Lithuania
Stock information temporarily unavailable.
Price on Asking
Carlo Gavazzi Inductive Barrel Proximity Sensor, M30, 22 mm Detection, IO-Link NO/NC, 10 → 36 V dc
1

Price on Asking
Carlo Gavazzi Inductive Barrel Proximity Sensor, M30, 22 mm Detection, IO-Link NO/NC, 10 → 36 V dc
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Detection Range
22 mm
Body Style
Barrel
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 36 V dc
Country of Origin
Lithuania