Technical Document
Specifications
Brand
CalexInput Voltage
240V ac
Output Voltage
24 → 28V dc
Output Current
10A
Embedded
Yes
Number of Outputs
1
Length
355.6mm
Width
123.7mm
Depth
86.36mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
±0.02%
Minimum Temperature
0°C
Weight
4.5kg
Maximum Temperature
+50°C
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CalexInput Voltage
240V ac
Output Voltage
24 → 28V dc
Output Current
10A
Embedded
Yes
Number of Outputs
1
Length
355.6mm
Width
123.7mm
Depth
86.36mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
±0.02%
Minimum Temperature
0°C
Weight
4.5kg
Maximum Temperature
+50°C