CAE Groupe KY33 Series Black 0.6 mm² Equipment Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY33A03N

RS Stock No.: 842-7434Brand: CAE GroupeManufacturers Part No.: KY33A03N
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Standards Met

NFC 32070/C1, NFC 93521

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

Italy

Product details

KY33A Cable

The KY33 series wire can be used in the electronics and electrical engineering for small and medium appliance wiring.

Flame retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

You may be interested in
Stock information temporarily unavailable.

Price on Asking

CAE Groupe KY33 Series Black 0.6 mm² Equipment Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY33A03N
sticker-462

Price on Asking

CAE Groupe KY33 Series Black 0.6 mm² Equipment Wire, 20 AWG, 19/0.2 mm, 200m, PVC Insulation, KY33A03N
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Standards Met

NFC 32070/C1, NFC 93521

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

Italy

Product details

KY33A Cable

The KY33 series wire can be used in the electronics and electrical engineering for small and medium appliance wiring.

Flame retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

You may be interested in