C & K IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount

RS Stock No.: 176-9580Brand: C & KManufacturers Part No.: KMR231G LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

1.9mm

Actuator Type

Top

Length

4.2mm

Width

2.6mm

Dimensions

4.2 x 2.6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

32V dc

Operating Force

3 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Country of Origin

France

Stock information temporarily unavailable.

€ 4.46

€ 0.223 Each (In a Pack of 20) (Exc. Vat)

€ 5.40

€ 0.27 Each (In a Pack of 20) (inc. VAT)

C & K IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
sticker-462

€ 4.46

€ 0.223 Each (In a Pack of 20) (Exc. Vat)

€ 5.40

€ 0.27 Each (In a Pack of 20) (inc. VAT)

C & K IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

1.9mm

Actuator Type

Top

Length

4.2mm

Width

2.6mm

Dimensions

4.2 x 2.6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

32V dc

Operating Force

3 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Country of Origin

France