C & K Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

RS Stock No.: 118-8246Brand: C & KManufacturers Part No.: E203SYZQE
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

7.5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP57

Actuator Length

10.16mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

E Series - IP57 Sealed (Solder tag)

Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.16

€ 14.16 Each (Exc. Vat)

€ 17.13

€ 17.13 Each (inc. VAT)

C & K Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
sticker-462

€ 14.16

€ 14.16 Each (Exc. Vat)

€ 17.13

€ 17.13 Each (inc. VAT)

C & K Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

C & K

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

7.5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP57

Actuator Length

10.16mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

E Series - IP57 Sealed (Solder tag)

Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more