Technical Document
Specifications
Brand
C & KHead Type
Hexagon, Phillips, Pozidriv, Slotted
Type
Driver Bit
Size
Slotted: 3; 4; 4.5; 5 → 9 mm; Phillips: PH0 → PH3; Supadriv: PZ0 → PZ3; Hexagon:1.5 → 6 mm
Material
Alloy Steel
Stock information temporarily unavailable.
Price on Asking
C & K Hexagon, Phillips, Pozidriv, Slotted Screwdriver Bit, Slotted: 3; 4; 4.5; 5 → 9 mm; Phillips: PH0 →
1

Price on Asking
C & K Hexagon, Phillips, Pozidriv, Slotted Screwdriver Bit, Slotted: 3; 4; 4.5; 5 → 9 mm; Phillips: PH0 →
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KHead Type
Hexagon, Phillips, Pozidriv, Slotted
Type
Driver Bit
Size
Slotted: 3; 4; 4.5; 5 → 9 mm; Phillips: PH0 → PH3; Supadriv: PZ0 → PZ3; Hexagon:1.5 → 6 mm
Material
Alloy Steel