Bulgin Door Micro Switch, Momentary, SPST 2.5A Thermoplastic

RS Stock No.: 278-4466Brand: BulginManufacturers Part No.: E3102AAPAEX
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Momentary

Contact Configuration

SPST

Contact Current Rating

2.5A

Terminal Type

Plug In

Case Material

Thermoplastic

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 9.12

€ 9.12 Each (Exc. Vat)

€ 11.04

€ 11.04 Each (inc. VAT)

Bulgin Door Micro Switch, Momentary, SPST 2.5A Thermoplastic
sticker-462

€ 9.12

€ 9.12 Each (Exc. Vat)

€ 11.04

€ 11.04 Each (inc. VAT)

Bulgin Door Micro Switch, Momentary, SPST 2.5A Thermoplastic
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 9.12
2 - 4€ 8.64
5 - 9€ 8.26
10 - 24€ 7.88
25+€ 7.60

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Momentary

Contact Configuration

SPST

Contact Current Rating

2.5A

Terminal Type

Plug In

Case Material

Thermoplastic

Country of Origin

Tunisia