Broadcom, ACSL-7210-50RE DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SO8

RS Stock No.: 242-556Brand: BroadcomManufacturers Part No.: ACSL-7210-50RE
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

5.5V

Number of Channels

2

Number of Pins

8

Package Type

SO8

Input Current Type

DC

Stock information temporarily unavailable.

Price on Asking

Broadcom, ACSL-7210-50RE DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SO8
Select packaging type
sticker-462

Price on Asking

Broadcom, ACSL-7210-50RE DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

5.5V

Number of Channels

2

Number of Pins

8

Package Type

SO8

Input Current Type

DC