Britool Double Ended Open Spanner, 140 mm Overall

RS Stock No.: 214-7038Brand: BritoolManufacturers Part No.: 2JM 810
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Britool

Overall Length

140 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Size

8 mm, 10 mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Britool Double Ended Open Spanner, 140 mm Overall
sticker-462

Price on Asking

Britool Double Ended Open Spanner, 140 mm Overall
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Overall Length

140 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Size

8 mm, 10 mm

You may be interested in