Bourns, 4600X 220Ω ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole

RS Stock No.: 692-8569PBrand: BournsManufacturers Part No.: 4610X-101-221LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

220Ω

Number Of Resistors

9

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

25.35mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 25.35mm

Series

4600X

Number of Terminals

10

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

9-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 112.50

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 136.12

€ 0.218 Each (Supplied on a Reel) (inc. VAT)

Bourns, 4600X 220Ω ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole
Select packaging type
sticker-462

€ 112.50

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 136.12

€ 0.218 Each (Supplied on a Reel) (inc. VAT)

Bourns, 4600X 220Ω ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
625 - 1225€ 0.18€ 4.50
1250+€ 0.168€ 4.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

220Ω

Number Of Resistors

9

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

25.35mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 25.35mm

Series

4600X

Number of Terminals

10

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

9-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more