500Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

RS kodas: 743-2274Gamintojas: BournsGamintojo kodas: 3006P-7-501LF
brand-logo
Žiūrėti viską Trimmeriniai potenciometrai

Techniniai dokumentai

Specifikacijos

Markė

Bourns

Maximum Resistance

500Ω

Tvirtinimo tipas

Through Hole

Number of Turns

15

Orientation

Side Adjust

Galingumas

0.75W

Serija

3006

Termination Style

Pin

Tolerancija

±10%

Temperature Coefficient

±100ppm/°C

Ilgis

19.05mm

Shaft Diameter

2.36 mm

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+125°C

Produkto aprašymas

19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )

Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 0,29

€ 0,29 už 1 vnt. (be PVM)

€ 0,35

€ 0,35 už 1 vnt. (su PVM)

500Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006
Pasirinkite pakuotės tipą
sticker-462

€ 0,29

€ 0,29 už 1 vnt. (be PVM)

€ 0,35

€ 0,35 už 1 vnt. (su PVM)

500Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Bourns

Maximum Resistance

500Ω

Tvirtinimo tipas

Through Hole

Number of Turns

15

Orientation

Side Adjust

Galingumas

0.75W

Serija

3006

Termination Style

Pin

Tolerancija

±10%

Temperature Coefficient

±100ppm/°C

Ilgis

19.05mm

Shaft Diameter

2.36 mm

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+125°C

Produkto aprašymas

19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )

Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more