Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Body Material
Stainless Steel
Country of Origin
France
Stock information temporarily unavailable.
€ 56.52
€ 56.52 Each (Exc. Vat)
€ 68.39
€ 68.39 Each (inc. VAT)
Bourdon Adapter, G 1/2 Female
1

€ 56.52
€ 56.52 Each (Exc. Vat)
€ 68.39
€ 68.39 Each (inc. VAT)
Bourdon Adapter, G 1/2 Female
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Body Material
Stainless Steel
Country of Origin
France