Bott 1 Door, 1 Drawer Sheet Steel No Cupboard, 525 x 350 x 600mm

RS Stock No.: 175-553Brand: BottManufacturers Part No.: 16929003.16
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

No

Number Of Doors

1

Number Of Shelves

2

Number Of Drawers

1

Material

Sheet Steel

Dimensions

525 x 350 x 600mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 265.05

€ 265.05 Each (Exc. Vat)

€ 320.71

€ 320.71 Each (inc. VAT)

Bott 1 Door, 1 Drawer Sheet Steel No Cupboard, 525 x 350 x 600mm
sticker-462

€ 265.05

€ 265.05 Each (Exc. Vat)

€ 320.71

€ 320.71 Each (inc. VAT)

Bott 1 Door, 1 Drawer Sheet Steel No Cupboard, 525 x 350 x 600mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

No

Number Of Doors

1

Number Of Shelves

2

Number Of Drawers

1

Material

Sheet Steel

Dimensions

525 x 350 x 600mm

Country of Origin

United Kingdom