Hazardous Product

Bostik Bond-Flex 100HMA Transparent Sealant 310 ml Cartridge

RS Stock No.: 341-0961Brand: BostikManufacturers Part No.: 91361
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bostik

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Exterior, Sealing

Package Size

300 ml

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Food Processing Safe

No

Chemical Type

Acetoxy, Elastomer

Physical Properties

Acetoxy Cure, High Modulus

Trade Name

Bond-flex 100HMA

Cure Time

24 (2 mm h @ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-50 → +180 °C

Country of Origin

United Kingdom

Product details

Bond-flex 100LMA Silicone Sealant

Single part high modulus, acetoxy curing silicone rubber sealant
Forms a waterproof, flexible seal which provides a good level of movement accommodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
For use over a wide temperature range; -60 to + 200°C
This product is not Food Safe
310ml cartridge

Stock information temporarily unavailable.

€ 16.15

€ 16.15 Each (Exc. Vat)

€ 19.54

€ 19.54 Each (inc. VAT)

Bostik Bond-Flex 100HMA Transparent Sealant 310 ml Cartridge
sticker-462

€ 16.15

€ 16.15 Each (Exc. Vat)

€ 19.54

€ 19.54 Each (inc. VAT)

Bostik Bond-Flex 100HMA Transparent Sealant 310 ml Cartridge
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 16.15
6 - 14€ 15.48
15+€ 14.63

Technical Document

Specifications

Brand

Bostik

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Exterior, Sealing

Package Size

300 ml

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Food Processing Safe

No

Chemical Type

Acetoxy, Elastomer

Physical Properties

Acetoxy Cure, High Modulus

Trade Name

Bond-flex 100HMA

Cure Time

24 (2 mm h @ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-50 → +180 °C

Country of Origin

United Kingdom

Product details

Bond-flex 100LMA Silicone Sealant

Single part high modulus, acetoxy curing silicone rubber sealant
Forms a waterproof, flexible seal which provides a good level of movement accommodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
For use over a wide temperature range; -60 to + 200°C
This product is not Food Safe
310ml cartridge