Bosch GWS 11-125CI 125mm, UK Plug

RS Stock No.: 695-7154Brand: BoschManufacturers Part No.: GWS11125CI1
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Speed

11000rpm

Voltage Rating

110V

Wattage

1.1kW

Weight

2kg

Plug Type

Type G - British 3-pin

Model Number

GWS 11-125CI

Product details

125mm Angle Grinder (GWS 11-125CI)

5in angle grinder
Synthetic graphite carbon brushes for longer life
Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection
Microprocessor gives you constant speed, smooth start and starting current limitation
Vibration control side handle
SDS disc change

Supplied with

Protective guard, vibration control auxiliary handle, back flange, clamping nut, two-hole pin spanner, quick-locking nut and carry case.

Bosch Grinders, Saws & Routers

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Bosch GWS 11-125CI 125mm, UK Plug
sticker-462

Price on Asking

Bosch GWS 11-125CI 125mm, UK Plug
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Speed

11000rpm

Voltage Rating

110V

Wattage

1.1kW

Weight

2kg

Plug Type

Type G - British 3-pin

Model Number

GWS 11-125CI

Product details

125mm Angle Grinder (GWS 11-125CI)

5in angle grinder
Synthetic graphite carbon brushes for longer life
Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection
Microprocessor gives you constant speed, smooth start and starting current limitation
Vibration control side handle
SDS disc change

Supplied with

Protective guard, vibration control auxiliary handle, back flange, clamping nut, two-hole pin spanner, quick-locking nut and carry case.

Bosch Grinders, Saws & Routers

You may be interested in