Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Series
711
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Screw On
Housing Material
Polymer
Product details
Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711
Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
€ 855.00
€ 8.55 Each (In a Box of 100) (Exc. Vat)
€ 1,034.55
€ 10.346 Each (In a Box of 100) (inc. VAT)
100

€ 855.00
€ 8.55 Each (In a Box of 100) (Exc. Vat)
€ 1,034.55
€ 10.346 Each (In a Box of 100) (inc. VAT)
100

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Series
711
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Screw On
Housing Material
Polymer
Product details
Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711
Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.