Technical Document
Specifications
Brand
BenningTest Current
60µA
Visual Indicator
Yes
Audible Alarm
Yes
Display Type
LED
Battery Type
3 Mignon Batteries
Power Source
Battery
Weight
130g
Dimensions
97 x 59 x 30mm
Height
30mm
Length
97mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
59mm
Model Number p
050155
Country of Origin
Ireland
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BenningTest Current
60µA
Visual Indicator
Yes
Audible Alarm
Yes
Display Type
LED
Battery Type
3 Mignon Batteries
Power Source
Battery
Weight
130g
Dimensions
97 x 59 x 30mm
Height
30mm
Length
97mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
59mm
Model Number p
050155
Country of Origin
Ireland