BeldenHDE010MB series High Speed, 10m Male HDMI to Male HDMI

RS Stock No.: 122-0177Brand: BeldenManufacturers Part No.: HDE010MB
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

Belden

Length

10m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

HDE010MB

Voltage Rating

30 V

Outer Sheath Material

PVC

Product details

Belden HDMI Cables

A high speed ethernet capable HDMI cable to support high bandwidth features such as Ultra HD, 4K and 3D.

Stock information temporarily unavailable.

€ 184.30

€ 184.30 Each (Exc. Vat)

€ 223.00

€ 223.00 Each (inc. VAT)

BeldenHDE010MB series High Speed, 10m Male HDMI to Male HDMI
sticker-462

€ 184.30

€ 184.30 Each (Exc. Vat)

€ 223.00

€ 223.00 Each (inc. VAT)

BeldenHDE010MB series High Speed, 10m Male HDMI to Male HDMI
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Length

10m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

HDE010MB

Voltage Rating

30 V

Outer Sheath Material

PVC

Product details

Belden HDMI Cables

A high speed ethernet capable HDMI cable to support high bandwidth features such as Ultra HD, 4K and 3D.