Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω

RS Stock No.: 510-2139Brand: BeldenManufacturers Part No.: 449945.001
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

5.9mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Attenuation

2.13 dB/100m @ 5 MHz

Length

100m

Sheath Colour

Grey

Voltage Rating

300 V

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Series

449945

Maximum Operating Temperature

+70°C

Shielding

Copper Braid

Standards Met

Euroclass Dca-s2 d2 a1

Core Strands

1/0.81

Capacitance

54.3pF/m

Conductor Material

Bare Copper

Size of Strands

20 AWG

Operating Temperature Range

-30 → 70 °C

Number of Strands

1

Minimum Operating Temperature

-30°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

Foam PE

Velocity ratio

83%

Country of Origin

Netherlands

Product details

RG59 + Twisted Pair

A composite cable made up of an RG59 coaxial cable and 1 twisted pair of conductors.

Features and Benefits
· UL1685 Ul Loading
· Unshielded

Applications
· CCTV plus audio
· Power, pan and tilt control applications

You may be interested in
Belden 549945 Series, 152m, RG59 Coaxial, Unterminated75 Ω
€ 758.671 Reel of 152 Metres (Exc. Vat)
RS PRO Coaxial Cable, 200m, RG59 Coaxial, Unterminated
€ 293.121 Reel of 200 Metres (Exc. Vat)
RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated
€ 148.291 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 439.85

€ 439.85 1 Reel of 100 Metres (Exc. Vat)

€ 532.22

€ 532.22 1 Reel of 100 Metres (inc. VAT)

Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
sticker-462

€ 439.85

€ 439.85 1 Reel of 100 Metres (Exc. Vat)

€ 532.22

€ 532.22 1 Reel of 100 Metres (inc. VAT)

Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 549945 Series, 152m, RG59 Coaxial, Unterminated75 Ω
€ 758.671 Reel of 152 Metres (Exc. Vat)
RS PRO Coaxial Cable, 200m, RG59 Coaxial, Unterminated
€ 293.121 Reel of 200 Metres (Exc. Vat)
RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated
€ 148.291 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

5.9mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Attenuation

2.13 dB/100m @ 5 MHz

Length

100m

Sheath Colour

Grey

Voltage Rating

300 V

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Series

449945

Maximum Operating Temperature

+70°C

Shielding

Copper Braid

Standards Met

Euroclass Dca-s2 d2 a1

Core Strands

1/0.81

Capacitance

54.3pF/m

Conductor Material

Bare Copper

Size of Strands

20 AWG

Operating Temperature Range

-30 → 70 °C

Number of Strands

1

Minimum Operating Temperature

-30°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

Foam PE

Velocity ratio

83%

Country of Origin

Netherlands

Product details

RG59 + Twisted Pair

A composite cable made up of an RG59 coaxial cable and 1 twisted pair of conductors.

Features and Benefits
· UL1685 Ul Loading
· Unshielded

Applications
· CCTV plus audio
· Power, pan and tilt control applications

You may be interested in
Belden 549945 Series, 152m, RG59 Coaxial, Unterminated75 Ω
€ 758.671 Reel of 152 Metres (Exc. Vat)
RS PRO Coaxial Cable, 200m, RG59 Coaxial, Unterminated
€ 293.121 Reel of 200 Metres (Exc. Vat)
RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated
€ 148.291 Reel of 100 Metres (Exc. Vat)