BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A

RS kodas: 466-7540Gamintojas: BEL POWER SOLUTIONS INCGamintojo kodas: PSA242.5-2G
brand-logo
Žiūrėti viską Perjungimo reguliatoriai

Techniniai dokumentai

Specifikacijos

Output Voltage

24V dc

Output Current

2.5A

Input Voltage

29 → 60V dc

Tvirtinimo tipas

Screw Mount

Number of Outputs

1

Galingumas

60W

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Gylis

25.2mm

Plotis

70.2mm

Ilgis

50.2mm

Kilmės šalis

Slovakia

Produkto aprašymas

Positive Switching Regulators

Standards

UL 1950, UL 1012, EN60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 293,55

€ 293,55 už 1 vnt. (be PVM)

€ 355,20

€ 355,20 už 1 vnt. (su PVM)

BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A
sticker-462

€ 293,55

€ 293,55 už 1 vnt. (be PVM)

€ 355,20

€ 355,20 už 1 vnt. (su PVM)

BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Output Voltage

24V dc

Output Current

2.5A

Input Voltage

29 → 60V dc

Tvirtinimo tipas

Screw Mount

Number of Outputs

1

Galingumas

60W

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Gylis

25.2mm

Plotis

70.2mm

Ilgis

50.2mm

Kilmės šalis

Slovakia

Produkto aprašymas

Positive Switching Regulators

Standards

UL 1950, UL 1012, EN60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more