Technical Document
Specifications
Brand
BaumerEncoder Technology
Incremental
Series
BDT 16.25W
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
4.5 → 30 V dc
IP Rating
IP42
Overall Height
56.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+85°C
Switching Frequency
≤750 kHz
Country of Origin
Switzerland
Product details
BDT, 58mm Standard Shaft
Short body length
Servo flange
Universal output circuit 4.5 to 30V supply
Push Pull complimentary, short circuit protection
Baumer
Incremental rotary encoders.
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerEncoder Technology
Incremental
Series
BDT 16.25W
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
4.5 → 30 V dc
IP Rating
IP42
Overall Height
56.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+85°C
Switching Frequency
≤750 kHz
Country of Origin
Switzerland
Product details
BDT, 58mm Standard Shaft
Short body length
Servo flange
Universal output circuit 4.5 to 30V supply
Push Pull complimentary, short circuit protection
Baumer
Incremental rotary encoders.