Technical Document
Specifications
Brand
BannerSeries
TL70
Component Type
Modular Tower Light
Multifunction
No
Current Type
Vdc
Lens Colour
Green, Red, Yellow
Bulb Type
LED
Supply Voltage
12 → 30 V dc
IP Rating
IP65
Country of Origin
Mexico
Stock information temporarily unavailable.
Price on Asking
Banner TL70 Series Multicolour LED Beacon, 12 → 30 V dc, LED Bulb, Vdc, IP65
1

Price on Asking
Banner TL70 Series Multicolour LED Beacon, 12 → 30 V dc, LED Bulb, Vdc, IP65
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
TL70
Component Type
Modular Tower Light
Multifunction
No
Current Type
Vdc
Lens Colour
Green, Red, Yellow
Bulb Type
LED
Supply Voltage
12 → 30 V dc
IP Rating
IP65
Country of Origin
Mexico