Bailey Electric & Electronics bv Ecoplus LED Tube 1200 lm 8 W LED Tube Light, T5, 1.8ft (549mm)
Techniniai dokumentai
Specifikacijos
Length Imperial
1.8ft
Length (Imperial)
1.8ft
Length Metric
549mm
Length (Metric)
549mm
Wattage
8 W
Lamp Size
T5
Lamp Base
G5
Fluorescent Equivalent Wattage
14W
Luminosity
1200 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Serija
Ecoplus LED Tube
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Kilmės šalis
China
P.O.A.
1

P.O.A.
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Length Imperial
1.8ft
Length (Imperial)
1.8ft
Length Metric
549mm
Length (Metric)
549mm
Wattage
8 W
Lamp Size
T5
Lamp Base
G5
Fluorescent Equivalent Wattage
14W
Luminosity
1200 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Serija
Ecoplus LED Tube
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Kilmės šalis
China