Bailey Electric & Electronics bv LED Spotlight, 12 V, 56 x 54 mm, 6 W

RS Stock No.: 296-729Brand: Bailey Electric & Electronics bvManufacturers Part No.: 145617
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

BA15d

Voltage Rating

12 V

Length

54 mm

Dimensions

56 x 54 mm

Wattage

6 W

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Bailey Electric & Electronics bv LED Spotlight, 12 V, 56 x 54 mm, 6 W
sticker-462

Price on Asking

Bailey Electric & Electronics bv LED Spotlight, 12 V, 56 x 54 mm, 6 W
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

BA15d

Voltage Rating

12 V

Length

54 mm

Dimensions

56 x 54 mm

Wattage

6 W

Country of Origin

China