Technical Document
Specifications
Product details
1 in Pistol Grip Air Impact Wrench
Air impact wrench with pistol style grip, supplied with support handle.
Extremely powerful
Power regulator
Air exhaust in handle
Pin clutch mechanism
Maximum air pressure 6.3 bar
Sound level 92 dBA
Price on Asking
Bahco 1 in Impact Wrench
1

Price on Asking
Bahco 1 in Impact Wrench
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Product details
1 in Pistol Grip Air Impact Wrench
Air impact wrench with pistol style grip, supplied with support handle.
Extremely powerful
Power regulator
Air exhaust in handle
Pin clutch mechanism
Maximum air pressure 6.3 bar
Sound level 92 dBA