Bahco 2820EF3, 90mm Closed Length, 55g

RS Stock No.: 192-548Brand: BahcoManufacturers Part No.: 2820EF3
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Bahco

Features

Foldable Design, Plastic Handle, Retail Pack, Special Steel Blade, Wire Stripping Shape

Closed Length

90mm

Overall Length

170 mm

Series

2820EF3

Weight

55g

Country of Origin

China

Stock information temporarily unavailable.

€ 23.37

€ 23.37 Each (Exc. Vat)

€ 28.28

€ 28.28 Each (inc. VAT)

Bahco 2820EF3, 90mm Closed Length, 55g
sticker-462

€ 23.37

€ 23.37 Each (Exc. Vat)

€ 28.28

€ 28.28 Each (inc. VAT)

Bahco 2820EF3, 90mm Closed Length, 55g
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Features

Foldable Design, Plastic Handle, Retail Pack, Special Steel Blade, Wire Stripping Shape

Closed Length

90mm

Overall Length

170 mm

Series

2820EF3

Weight

55g

Country of Origin

China