Aventics Pneumatic Profile Cylinder 32mm Bore, 50mm Stroke, PRA Series, Double Acting

RS Stock No.: 703-5191Brand: AventicsManufacturers Part No.: 0822120002
brand-logo

Technical Document

Specifications

Stroke

50mm

Bore

32mm

Action

Double

Manufacturer Series

PRA

Length

144mm

Cushioning Type

Rubber

Dimensions

144 x 46.5 x 46.5mm

Width

46.5mm

Maximum Operating Pressure

10 bar

Height

46.5mm

Maximum Operating Temperature

+80°C

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

610g

Country of Origin

Hungary

Product details

PRA ISO Profile Cylinder

Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552

Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread

SerRexroth PRA ISO Profile Cylinder

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Aventics Pneumatic Profile Cylinder 32mm Bore, 50mm Stroke, PRA Series, Double Acting
sticker-462

Price on Asking

Aventics Pneumatic Profile Cylinder 32mm Bore, 50mm Stroke, PRA Series, Double Acting
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Stroke

50mm

Bore

32mm

Action

Double

Manufacturer Series

PRA

Length

144mm

Cushioning Type

Rubber

Dimensions

144 x 46.5 x 46.5mm

Width

46.5mm

Maximum Operating Pressure

10 bar

Height

46.5mm

Maximum Operating Temperature

+80°C

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

610g

Country of Origin

Hungary

Product details

PRA ISO Profile Cylinder

Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552

Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread

SerRexroth PRA ISO Profile Cylinder

You may be interested in