Avago, HCPL-316J DC Input Transistor Output Optocoupler, Surface Mount, 16-Pin SO

RS Stock No.: 281-5494Brand: Avago TechnologiesManufacturers Part No.: HCPL-316J
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

5.5V

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

22 mA

Isolation Voltage

5000 V ac

Logic Output

Yes

Typical Fall Time

0.1µs

Price on Asking

Avago, HCPL-316J DC Input Transistor Output Optocoupler, Surface Mount, 16-Pin SO
sticker-462

Price on Asking

Avago, HCPL-316J DC Input Transistor Output Optocoupler, Surface Mount, 16-Pin SO

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

5.5V

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

22 mA

Isolation Voltage

5000 V ac

Logic Output

Yes

Typical Fall Time

0.1µs