Atmel AT28C256-15JU, 256kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel

RS Stock No.: 696-3033PBrand: AtmelManufacturers Part No.: AT28C256-15JU
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

32

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

14.1 x 11.51 x 2.79mm

Maximum Random Access Time

150ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

10yr

You may be interested in

Price on Asking

Atmel AT28C256-15JU, 256kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel
Select packaging type
sticker-462

Price on Asking

Atmel AT28C256-15JU, 256kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

32

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

14.1 x 11.51 x 2.79mm

Maximum Random Access Time

150ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

10yr

You may be interested in