Aten 1 USB SVGA, VGA, XGA over USB KVM Extender, 150m

RS Stock No.: 285-7266Brand: AtenManufacturers Part No.: CE750
View all in Home

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

SVGA, VGA, XGA

Number Of Ports

Multiple

Keyboard/Mouse Connection Type

USB

Number of Video Outputs

1

Number of Displays Supported

1

Transmission Method

USB

Extension Distance

150m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 395.20

€ 395.20 Each (Exc. Vat)

€ 478.19

€ 478.19 Each (inc. VAT)

Aten 1 USB SVGA, VGA, XGA over USB KVM Extender, 150m
sticker-462

€ 395.20

€ 395.20 Each (Exc. Vat)

€ 478.19

€ 478.19 Each (inc. VAT)

Aten 1 USB SVGA, VGA, XGA over USB KVM Extender, 150m
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

SVGA, VGA, XGA

Number Of Ports

Multiple

Keyboard/Mouse Connection Type

USB

Number of Video Outputs

1

Number of Displays Supported

1

Transmission Method

USB

Extension Distance

150m

Country of Origin

Taiwan, Province Of China