Assemtech Rectangular Reed Switch, CO, 150V, 1A

RS kodas: 866-2592Gamintojas: AssemtechGamintojo kodas: PSC 150/30
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Assemtech

Switch Shape

Rectangular

Pole and Throw Configuration

SPCO

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

150V

Contact Resistance

100mΩ

Total Length

330mm

Ilgis

30mm

Minimali darbinė temperatūra

-20°C

Gylis

7mm

Plotis

20mm

Maksimali darbinė temperatūra

+70°C

Matmenys

30 x 20 x 7mm

Kilmės šalis

United Kingdom

Produkto aprašymas

Assemtech Rectangular Proximity Reed Switches

This range of rectangular magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

Sandėlio informacija laikinai nepasiekiama.

€ 27,55

€ 27,55 už 1 vnt. (be PVM)

€ 33,34

€ 33,34 už 1 vnt. (su PVM)

Assemtech Rectangular Reed Switch, CO, 150V, 1A
sticker-462

€ 27,55

€ 27,55 už 1 vnt. (be PVM)

€ 33,34

€ 33,34 už 1 vnt. (su PVM)

Assemtech Rectangular Reed Switch, CO, 150V, 1A
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Assemtech

Switch Shape

Rectangular

Pole and Throw Configuration

SPCO

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

150V

Contact Resistance

100mΩ

Total Length

330mm

Ilgis

30mm

Minimali darbinė temperatūra

-20°C

Gylis

7mm

Plotis

20mm

Maksimali darbinė temperatūra

+70°C

Matmenys

30 x 20 x 7mm

Kilmės šalis

United Kingdom

Produkto aprašymas

Assemtech Rectangular Proximity Reed Switches

This range of rectangular magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.