Asco Joucomatic Pneumatic Roundline Cylinder 25mm Bore, 25mm Stroke, 435 Series, Double Acting

RS kodas: 373-8708Gamintojas: Asco JoucomaticGamintojo kodas: 435 00 313
brand-logo

Techniniai dokumentai

Specifikacijos

Stroke

25mm

Bore

25mm

Action

Double

Manufacturer Series

435

Ilgis

161mm

Cushioning Type

Rubber

Matmenys

161 x 29 x 28.5mm

Plotis

29mm

Maximum Operating Pressure

10 bar

Aukštis

28.5mm

Weight

250g

Maksimali darbinė temperatūra

+70°C

Minimali darbinė temperatūra

+10°C

Kilmės šalis

France

Produkto aprašymas

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Standards

ISO6432, CETOP RP52P and NF.E49030

Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder 25mm Bore, 25mm Stroke, 435 Series, Double Acting
sticker-462

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder 25mm Bore, 25mm Stroke, 435 Series, Double Acting
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Stroke

25mm

Bore

25mm

Action

Double

Manufacturer Series

435

Ilgis

161mm

Cushioning Type

Rubber

Matmenys

161 x 29 x 28.5mm

Plotis

29mm

Maximum Operating Pressure

10 bar

Aukštis

28.5mm

Weight

250g

Maksimali darbinė temperatūra

+70°C

Minimali darbinė temperatūra

+10°C

Kilmės šalis

France

Produkto aprašymas

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Standards

ISO6432, CETOP RP52P and NF.E49030