ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 3.84W, 160mA Max, 80 x 80 x 25mm

RS Stock No.: 285-513Brand: ARXManufacturers Part No.: FD2480-A0151E3AL
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

ARX

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

80mm

Depth

25.4mm

Maximum Current

160mA

Air Flow

69m³/h

Dimensions

80 x 80 x 25mm

Noise Level

35.7dB

Fan Speed

3200rpm

Bearing Type

CeraDyna A

You may be interested in
Fan,80x80x25mm 24V 3200rpm 67.5 m3/h
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 15.68

€ 15.68 Each (Exc. Vat)

€ 18.97

€ 18.97 Each (inc. VAT)

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 3.84W, 160mA Max, 80 x 80 x 25mm
sticker-462

€ 15.68

€ 15.68 Each (Exc. Vat)

€ 18.97

€ 18.97 Each (inc. VAT)

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 3.84W, 160mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 15.68
5 - 9€ 14.44
10 - 24€ 13.30
25 - 49€ 12.44
50+€ 10.92
You may be interested in
Fan,80x80x25mm 24V 3200rpm 67.5 m3/h
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

ARX

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

80mm

Depth

25.4mm

Maximum Current

160mA

Air Flow

69m³/h

Dimensions

80 x 80 x 25mm

Noise Level

35.7dB

Fan Speed

3200rpm

Bearing Type

CeraDyna A

You may be interested in
Fan,80x80x25mm 24V 3200rpm 67.5 m3/h
Price on AskingEach (Exc. Vat)