Technical Document
Specifications
Brand
ArtesynOutput Voltage
24V dc
Output Current
3.2A
Power Rating
110W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
165.1mm
Width
76.2mm
Depth
32mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
283g
Country of Origin
China
Product details
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ArtesynOutput Voltage
24V dc
Output Current
3.2A
Power Rating
110W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
165.1mm
Width
76.2mm
Depth
32mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
283g
Country of Origin
China
Product details
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950