Technical Document
Specifications
Brand
ApemAccessory Type
Cap
For Use With
Apem 9600 Series (Sub-Miniature Panel Mount Switch)
Cap Colour
White
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching
€ 2.52
€ 0.505 Each (In a Pack of 5) (Exc. Vat)
€ 3.05
€ 0.611 Each (In a Pack of 5) (inc. VAT)
5

€ 2.52
€ 0.505 Each (In a Pack of 5) (Exc. Vat)
€ 3.05
€ 0.611 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5

Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | € 0.505 | € 2.52 |
250 - 495 | € 0.425 | € 2.12 |
500 - 1245 | € 0.21 | € 1.05 |
1250 - 2495 | € 0.201 | € 1.00 |
2500+ | € 0.196 | € 0.98 |
Technical Document
Specifications
Brand
ApemAccessory Type
Cap
For Use With
Apem 9600 Series (Sub-Miniature Panel Mount Switch)
Cap Colour
White
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching