APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP67

RS Stock No.: 691-1482Brand: APEMManufacturers Part No.: IRR3S452
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Contact Current Rating

200 mA@ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S452

Terminal Type

Solder

Country of Origin

France

€ 10.30

€ 10.30 Each (Exc. Vat)

€ 12.46

€ 12.46 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP67
sticker-462

€ 10.30

€ 10.30 Each (Exc. Vat)

€ 12.46

€ 12.46 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP67

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 10.30
10 - 49€ 9.60
50 - 99€ 8.90
100+€ 8.20

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Contact Current Rating

200 mA@ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S452

Terminal Type

Solder

Country of Origin

France