APEM 1 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator

RS kodas: 692-7087PGamintojas: ApemGamintojo kodas: DM01V
brand-logo
Žiūrėti viską Pjezo jungikliai

Techniniai dokumentai

Specifikacijos

Markė

Apem

Number of Positions

1

Tvirtinimo tipas

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised, Slide

Contact Current Rating

25 mA @ 24 V dc

Mechanical Life

2000Operations

Maksimali darbinė temperatūra

+85°C

Minimali darbinė temperatūra

-20°C

Operating Temperature Range

-20 → +85°C

Kilmės šalis

China

Produkto aprašymas

DM/DMR series Low profile

SPST DIL SMT Switches, Raised and recessed types available.

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,264Each (In a Tube of 130) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Už kiekviena vnt. (tiekiama tuboje) (be PVM)

APEM 1 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
Pasirinkite pakuotės tipą
sticker-462

P.O.A.

Už kiekviena vnt. (tiekiama tuboje) (be PVM)

APEM 1 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,264Each (In a Tube of 130) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Apem

Number of Positions

1

Tvirtinimo tipas

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised, Slide

Contact Current Rating

25 mA @ 24 V dc

Mechanical Life

2000Operations

Maksimali darbinė temperatūra

+85°C

Minimali darbinė temperatūra

-20°C

Operating Temperature Range

-20 → +85°C

Kilmės šalis

China

Produkto aprašymas

DM/DMR series Low profile

SPST DIL SMT Switches, Raised and recessed types available.

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,264Each (In a Tube of 130) (be PVM)