APEM Toggle Switch, Panel Mount, Momentary, SPST, Solder Terminal

RS Stock No.: 198-8080Brand: ApemManufacturers Part No.: 835
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

Momentary

Contact Current Rating

5 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

10mΩ

Mechanical Life

1 x 10^4Operations

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

APEM Toggle Switch, Panel Mount, Momentary, SPST, Solder Terminal
sticker-462

Price on Asking

APEM Toggle Switch, Panel Mount, Momentary, SPST, Solder Terminal
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

Momentary

Contact Current Rating

5 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

10mΩ

Mechanical Life

1 x 10^4Operations

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in