APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (865W), Power-Saving Back-UPS Pro

RS Stock No.: 779-3803Brand: APCManufacturers Part No.: BR1500GI
brand-logo

Technical Document

Specifications

Brand

APC

Model

Power-Saving Back-UPS Pro

Power Rating

865W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Backup Time

4min

Number of Outlets

12

Type

Line Interactive

Length

112mm

Width

301mm

Depth

380mm

Plug Type

IEC-320 C14

Distrelec Product Id

16986729

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 636.50

€ 636.50 Each (Exc. Vat)

€ 770.16

€ 770.16 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (865W), Power-Saving Back-UPS Pro
sticker-462

€ 636.50

€ 636.50 Each (Exc. Vat)

€ 770.16

€ 770.16 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (865W), Power-Saving Back-UPS Pro
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Power-Saving Back-UPS Pro

Power Rating

865W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Backup Time

4min

Number of Outlets

12

Type

Line Interactive

Length

112mm

Width

301mm

Depth

380mm

Plug Type

IEC-320 C14

Distrelec Product Id

16986729

Country of Origin

Vietnam