Aoip Instrumentation Temperature Calibrator Accessory

RS Stock No.: 420-8214Brand: Aoip InstrumentationManufacturers Part No.: S102

Technical Document

Specifications

Accessory Type

Probe

For Use With

TC6622 RTD Calibrator

Thermocouple Type

PT 100

Minimum Temperature

-100°C

Maximum Temperature

+200°C

Country of Origin

France

Product details

RTD PT100 TC6622 calibrator

Single function temperature calibrator using resistance probes.
Simulation of signals from a resistance probe and in Ohms.
Measurement of signals from a 4-wire resistance probe and in Ohms.
13 types of probes: Pt50, Pt100, Pt 200, Pt 500, Pt1000, JPT100, Ni100, Ni120, Ni1000, CU10, Cu50.
Automatic recognition of the number of wires connected.
Calibration of transmitters, taking measurements on site.
Quick simulation of resistive probes for application on latest generation recorders and transmitters.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Ohms.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.01 °C or 0.01 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.

€ 298.00

€ 298.00 Each (Exc. Vat)

€ 360.58

€ 360.58 Each (inc. VAT)

Aoip Instrumentation Temperature Calibrator Accessory
sticker-462

€ 298.00

€ 298.00 Each (Exc. Vat)

€ 360.58

€ 360.58 Each (inc. VAT)

Aoip Instrumentation Temperature Calibrator Accessory

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Probe

For Use With

TC6622 RTD Calibrator

Thermocouple Type

PT 100

Minimum Temperature

-100°C

Maximum Temperature

+200°C

Country of Origin

France

Product details

RTD PT100 TC6622 calibrator

Single function temperature calibrator using resistance probes.
Simulation of signals from a resistance probe and in Ohms.
Measurement of signals from a 4-wire resistance probe and in Ohms.
13 types of probes: Pt50, Pt100, Pt 200, Pt 500, Pt1000, JPT100, Ni100, Ni120, Ni1000, CU10, Cu50.
Automatic recognition of the number of wires connected.
Calibration of transmitters, taking measurements on site.
Quick simulation of resistive probes for application on latest generation recorders and transmitters.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Ohms.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.01 °C or 0.01 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.