Analog Devices, 2-Channel1.4W, 20-Pin LFCSP SSM2518CPZ

RS Stock No.: 820-9413Brand: Analog DevicesManufacturers Part No.: SSM2518CPZ
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo

Maximum Power

1.4 W, 2W

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

1.62 → 3.6 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

LFCSP

Pin Count

20

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

4.1 x 4.1 x 0.75mm

Product details

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.40

€ 2.20 Each (In a Pack of 2) (Exc. Vat)

€ 5.32

€ 2.662 Each (In a Pack of 2) (inc. VAT)

Analog Devices, 2-Channel1.4W, 20-Pin LFCSP SSM2518CPZ
Select packaging type
sticker-462

€ 4.40

€ 2.20 Each (In a Pack of 2) (Exc. Vat)

€ 5.32

€ 2.662 Each (In a Pack of 2) (inc. VAT)

Analog Devices, 2-Channel1.4W, 20-Pin LFCSP SSM2518CPZ

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo

Maximum Power

1.4 W, 2W

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

1.62 → 3.6 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

LFCSP

Pin Count

20

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

4.1 x 4.1 x 0.75mm

Product details

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more