Techniniai dokumentai
Specifikacijos
Markė
ams OSRAMPeak Wavelength
860nm
Pakuotės tipas
5mm (T-1 3/4)
Radiant Flux
60mW
Radiant Intensity
550mW/sr
Tvirtinimo tipas
Through Hole
Angle of Half Intensity
±5°
Number of LEDs
1
Number of Pins
2
Matmenys
5.7 (Dia.) x 8.3mm
Lens Shape
Round
Maximum Supply Voltage
2.4V
Kilmės šalis
Malaysia
Produkto aprašymas
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
€ 13,70
€ 0,548 Each (In a Pack of 25) (be PVM)
€ 16,58
€ 0,663 Each (In a Pack of 25) (su PVM)
Standartas
25

€ 13,70
€ 0,548 Each (In a Pack of 25) (be PVM)
€ 16,58
€ 0,663 Each (In a Pack of 25) (su PVM)
Standartas
25

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Pakuotė |
---|---|---|
25 - 225 | € 0,548 | € 13,70 |
250 - 475 | € 0,367 | € 9,17 |
500+ | € 0,265 | € 6,63 |
Techniniai dokumentai
Specifikacijos
Markė
ams OSRAMPeak Wavelength
860nm
Pakuotės tipas
5mm (T-1 3/4)
Radiant Flux
60mW
Radiant Intensity
550mW/sr
Tvirtinimo tipas
Through Hole
Angle of Half Intensity
±5°
Number of LEDs
1
Number of Pins
2
Matmenys
5.7 (Dia.) x 8.3mm
Lens Shape
Round
Maximum Supply Voltage
2.4V
Kilmės šalis
Malaysia
Produkto aprašymas
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.